Manufacturer Part #
STM32U031F6P6
STM32C0 Series 32 kB Flash 12 kB RAM 56 MHz 32-Bit SMT Microcontroller-TSSOP-20
Product Specification Section
STMicroelectronics STM32U031F6P6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32U031F6P6 - Technical Attributes
Attributes Table
Family Name: | STM32 |
Core Processor: | ARM Cortex M0+ |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 12kB |
Speed: | 56MHz |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
74
$0.82
296
$0.80
740
$0.785
1,850
$0.77
2,960+
$0.75
Product Variant Information section
Available Packaging
Package Qty:
74 per Tube
Package Style:
TSSOP-20
Mounting Method:
Surface Mount