text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U031C6U6

STM32U03 Series 32 kB Flash 12 kB RAM 56 MHz 32-Bit Microcontroller - UFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32U031C6U6 - Technical Attributes
Attributes Table
Family Name: STM32U03
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 12kB
Speed: 56MHz
Supply Voltage: 1.71V to 3.6V
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1560
Multiple Of:
260
Total
$1,372.80
USD
Quantity
Unit Price
260
$0.905
780
$0.885
1,040
$0.88
2,600
$0.865
3,900+
$0.85
Product Variant Information section