text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U031C6T6

STM32U03 Series 32 kB Flash 12 kB RAM 56 MHz 32-Bit SMT Microcontroller-LQFP-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32U031C6T6 - Technical Attributes
Attributes Table
Family Name: STM32U0
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 12kB
Speed: 56MHz
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
250
Total
$1,342.50
USD
Quantity
Unit Price
250
$0.92
750
$0.90
1,000
$0.895
2,500
$0.875
3,750+
$0.86
Product Variant Information section