STM32N657B0H3Q in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32N657B0H3Q

STM32N6 Series 4.2 MB SRAM 800MHz 32-Bit Microcontroller - VFBGA-198

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
STMicroelectronics STM32N657B0H3Q - Technical Attributes
Attributes Table
Family Name: STM32N
Core Processor: ARM Cortex M55
Program Memory Type: ROMLess
RAM Size: 4.2MB
Speed: 800MHz
No of I/O Lines: 126
InterfaceType / Connectivity: CAN/I2C/I2S/SAI/SPI/UART/USART
Peripherals: BOR/DMA/POR/PWM
Number Of Timers: 19
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 20-chx12-bit
Watchdog Timers: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
250
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.19
USD
Quantity
Unit Price
1
$11.19
4
$11.03
15
$10.88
25
$10.83
50+
$10.65
Product Variant Information section