STM32N655X0H3Q in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32N655X0H3Q

MCU w/ Neural Processing Unit w/ Arm Cortex-M55 core 800MHz ARM Helium vector

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
STMicroelectronics STM32N655X0H3Q - Technical Attributes
Attributes Table
Family Name: STM32N
Core Processor: ARM Cortex M55
Program Memory Type: Flash
Flash Size (Bytes): 1kB
Speed: 800MHz
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
Package Style:  VFBGA-264
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.98
USD
Quantity
Unit Price
1
$10.98
4
$10.83
15
$10.69
25
$10.63
50+
$10.46
Product Variant Information section