STM32MP157AAC3T in Reel by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32MP157AAC3T

STM32MP1 Series 708 kB RAM 650 MHz 3.6 V SMT Microprocessor - TFBGA-361

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32MP157AAC3T - Technical Attributes
Attributes Table
Family Name: STM32MP
Core Processor: ARM Cortex A7
Program Memory Type: Flash
RAM Size: 708kB
Speed: 650MHz
No of I/O Lines: 148
InterfaceType / Connectivity: I2C/SPI/UART/USART/USB
Number Of Timers: 29
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
Package Style:  TFBGA-361
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$15,588.00
USD
Quantity
Unit Price
1,800+
$8.66
Product Variant Information section