STM32L4R9ZIJ6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L4R9ZIJ6

STM32L Series 2 MB Flash 640 kB RAM 32-Bit SMT Microcontroller - UFBGA-144

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32L4R9ZIJ6 - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 640kB
Speed: 120MHz
No of I/O Lines: 112
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SAI/SPI/UART
Peripherals: Brownout Reset/Brown-out Detect/DMA/LCD/POR/PWM
Number Of Timers: 14
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  UFBGA-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1008
Multiple Of:
168
Total
$9,122.40
USD
Quantity
Unit Price
168+
$9.05
Product Variant Information section