
Manufacturer Part #
STM32L4R9ZGJ6
IC MCU 32BIT 1MB FLASH 144UFBGA
Product Specification Section
STMicroelectronics STM32L4R9ZGJ6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32L4R9ZGJ6 - Technical Attributes
Attributes Table
Family Name: | STM32L4 |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 640kB |
Speed: | 120MHz |
No of I/O Lines: | 112 |
InterfaceType / Connectivity: | CANbus/IrDA/I2C/SPI/UART/USB |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | UFBGA-144 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,008
USA:
1,008
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,008+
$8.11
Product Variant Information section
Available Packaging
Package Qty:
1008 per Tray
Package Style:
UFBGA-144
Mounting Method:
Surface Mount