text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L4R9VIT6

STM32L Series 2 MB Flash 640 kB RAM 32-Bit SMT Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STM32L4R9VIT6 - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 640kB
Speed: 120MHz
No of I/O Lines: 77
InterfaceType / Connectivity: CANbus/EBI/EMI/IrDA/I2C/LINbus/MMC/SAI/SD/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications
Ultra-low-power Arm® Cortex®-M4 32-bit MCU+FPU, 150DMIPS,up to 2MB Flash, 640KB SRAM, LCD-TFT & MIPI DSI, ext. SMPS
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
540
Multiple Of:
90
Total
$4,519.80
USD
Quantity
Web Price
90
$8.51
180
$8.46
270
$8.44
360
$8.42
450+
$8.37