Manufacturer Part #
STM32L496QEI6TR
STM32L Series 512 kB Flash 320 kB RAM 80 MHz 32-Bit Microcontroller - UFBGA-132
Product Specification Section
STMicroelectronics STM32L496QEI6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32L496QEI6TR - Technical Attributes
Attributes Table
Family Name: | STM32L4 |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 320kB |
Speed: | 80MHz |
No of I/O Lines: | 110 |
InterfaceType / Connectivity: | CAN/I2C/SAI/SPI/SWPMI/UART/USART/USB |
Peripherals: | BOR/DMA/PVD/PWM |
Number Of Timers: | 14 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 19-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | UFBGA-132 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
22,500
Germany (Online Only):
22,500
Factory Lead Time:
13 Weeks
Quantity
Web Price
2,500+
$5.34
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
UFBGA-132
Mounting Method:
Surface Mount