Manufacturer Part #
STM32L451CEU6TR
Ultra-low-power with FPU ARM Cortex-M4 MCU 80
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:UFQFPN-48 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2320 |
Product Specification Section
STMicroelectronics STM32L451CEU6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32L451CEU6TR - Technical Attributes
Attributes Table
Family Name: | STM32L |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 160kB |
Speed: | 80MHz |
No of I/O Lines: | 38 |
InterfaceType / Connectivity: | CANbus/IrDA/I2C/LINbus/SAI/SPI/UART |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/PWM |
Number Of Timers: | 9 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 10-chx12-bit |
On-Chip DAC: | 1-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | UFQFPN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
2,500+
$3.21
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $3.21 / Stock: 50,000 Qty: 2,500+$3.21 Stock: 50,000
- ReelSelected Variant Qty: 2,500+ / Web Price: $3.21 / Stock: 5,000 Qty: 2,500+$3.21 Stock: 5,000
- Reel Qty: 2,500+ / Web Price: $3.21 / Stock: 0 Qty: 2,500+$3.21 Stock: 0
- Reel Qty: 2,500+ / Web Price: $3.21 / Stock: 0 Qty: 2,500+$3.21 Stock: 0
Package Qty:
2500 per Reel
Package Style:
UFQFPN-48
Mounting Method:
Surface Mount