Manufacturer Part #
STM32L432KCU6
STM32L Series 256 kB Flash 64 kB RAM 80 MHz 32-Bit Microcontroller - UFQFPN-32
Product Specification Section
STMicroelectronics STM32L432KCU6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32L432KCU6 - Technical Attributes
Attributes Table
Family Name: | STM32L |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 64kB |
Speed: | 80MHz |
No of I/O Lines: | 26 |
InterfaceType / Connectivity: | CAN/I2C/SPI/UART/USART |
Peripherals: | Watchdog |
Number Of Timers: | 9 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 10-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | UFQFPN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
490
$2.31
980
$2.29
1,470+
$2.27
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
UFQFPN-32
Mounting Method:
Surface Mount