Manufacturer Part #
STM32L431RCI6
ARM Cortex-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 64
Product Specification Section
STMicroelectronics STM32L431RCI6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32L431RCI6 - Technical Attributes
Attributes Table
Family Name: | STM32L |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 64kB |
Speed: | 80MHz |
No of I/O Lines: | 52 |
InterfaceType / Connectivity: | CANbus/IrDA/I2C/LINbus/SAI/SPI/UART |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/PWM |
Number Of Timers: | 9 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | UFBGA-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,380
Germany (Online Only):
30,380
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
490
$2.62
980
$2.58
1,470
$2.55
1,960+
$2.52
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
UFBGA-64
Mounting Method:
Surface Mount