Manufacturer Part #
STM32L431RBT6TR
STM32L Series 256 kB Flash 64 kB 32-Bit SMT Microcontroller - LQFP-64
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:LQFP-64 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM32L431RBT6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32L431RBT6TR - Technical Attributes
Attributes Table
Family Name: | SMT32L |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 64kB |
Speed: | 80MHz |
No of I/O Lines: | 52 |
Number Of Timers: | 11 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1,000
$2.29
2,000+
$2.23
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 1,000+ / Web Price: $2.29 / Stock: 0 Qty: 1,000+$2.29 Stock: 0
- Reel Qty: 1,000+ / Web Price: $2.23 / Stock: 13,000 Qty: 1,000+$2.23 Stock: 13,000
- Reel Qty: 1,000+ / Web Price: $2.29 / Stock: 0 Qty: 1,000+$2.29 Stock: 0
- Reel Qty: 1,000+ / Web Price: $2.23 / Stock: 0 Qty: 1,000+$2.23 Stock: 0
- Reel Qty: 1,000+ / Web Price: $2.29 / Stock: 0 Qty: 1,000+$2.29 Stock: 0
Package Qty:
1000 per Reel
Package Style:
LQFP-64
Mounting Method:
Surface Mount