Manufacturer Part #
STM32L431CCU6TR
STM32L Series 256 kB Flash 64 kB RAM 80 MHz 32-Bit Microcontroller -UFQFPN-32
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:UFQFPN-32 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM32L431CCU6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32L431CCU6TR - Technical Attributes
Attributes Table
Family Name: | STM32L |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 64kB |
Speed: | 80MHz |
No of I/O Lines: | 39 |
InterfaceType / Connectivity: | CANbus/IrDA/I2C/LINbus/QSPI/SAI/SPI/SWPMI/UART/USART |
Peripherals: | Brown-out Detect/DMA/PWM/Reset/Watchdog |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 10-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | UFQFPN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
2,500+
$2.44
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $2.38 / Stock: 0 Qty: 2,500+$2.38 Stock: 0
- Reel Qty: 2,500+ / Web Price: $2.38 / Stock: 137,500 Qty: 2,500+$2.38 Stock: 137,500
- Reel Qty: 2,500+ / Web Price: $2.44 / Stock: 20,000 Qty: 2,500+$2.44 Stock: 20,000
- ReelSelected Variant Qty: 2,500+ / Web Price: $2.44 / Stock: 0 Qty: 2,500+$2.44 Stock: 0
Package Qty:
2500 per Reel
Package Style:
UFQFPN-32
Mounting Method:
Surface Mount