Manufacturer Part #
STM32L151RCT6TR
Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, USB, 3xOp-a
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:LQFP-64 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM32L151RCT6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32L151RCT6TR - Technical Attributes
Attributes Table
Family Name: | STM32L |
Core Processor: | ARM Cortex M3 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 32kB |
Speed: | 32MHz |
No of I/O Lines: | 51 |
InterfaceType / Connectivity: | I2C/I2S/SPI/USART/USB |
Peripherals: | BOR/DMA/PDR/POR/PWM |
Number Of Timers: | 10 |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 21-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
1,000+
$3.72
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Web Price: $3.72 / Stock: 0 Qty: 1,000+$3.72 Stock: 0
- Reel Qty: 1,000+ / Web Price: $3.73 / Stock: 193,000 Qty: 1,000+$3.73 Stock: 193,000
- Reel Qty: 1,000+ / Web Price: $3.72 / Stock: 0 Qty: 1,000+$3.72 Stock: 0
- ReelSelected Variant Qty: 1,000+ / Web Price: $3.72 / Stock: 0 Qty: 1,000+$3.72 Stock: 0
- Reel Qty: 1,000+ / Web Price: $3.72 / Stock: 0 Qty: 1,000+$3.72 Stock: 0
- Reel Qty: 1,000+ / Web Price: $3.72 / Stock: 0 Qty: 1,000+$3.72 Stock: 0
Package Qty:
1000 per Reel
Package Style:
LQFP-64
Mounting Method:
Surface Mount