STM32L073RZT3 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L073RZT3

ARM Cortex-M0+ series Microcontroller IC 32-Bit 32MHz 192KB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32L073RZT3 - Technical Attributes
Attributes Table
Family Name: STM32L0
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 192kB
RAM Size: 20kB
Speed: 32MHz
No of I/O Lines: 51
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM
Number Of Timers: 7
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
960
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,620.80
USD
Quantity
Unit Price
160+
$2.73