Manufacturer Part #
STM32L071RZT6TR
STM32L Series 192 kB Flash 20 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-64
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:LQFP-64 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM32L071RZT6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32L071RZT6TR - Technical Attributes
Attributes Table
Family Name: | STM32L |
Core Processor: | ARM Cortex M0 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 192kB |
RAM Size: | 20kB |
Speed: | 32MHz |
No of I/O Lines: | 50 |
InterfaceType / Connectivity: | IrDA/I2C/SPI/UART/USART |
Peripherals: | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog |
Supply Voltage: | 1.65V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 15-chx12-bit |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000+
$1.94
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Unit Price: $2.07 / Stock: 1,000 Qty: 1,000+$2.07 Stock: 1,000
- Reel Qty: 1,000+ / Unit Price: $2.07 / Stock: 2,000 Qty: 1,000+$2.07 Stock: 2,000
- Reel Qty: 1,000+ / Unit Price: $2.07 / Stock: 0 Qty: 1,000+$2.07 Stock: 0
- ReelSelected Variant Qty: 1,000+ / Unit Price: $1.94 / Stock: 0 Qty: 1,000+$1.94 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $1.94 / Stock: 11,000 Qty: 1,000+$1.94 Stock: 11,000
Package Qty:
1000 per Reel
Package Style:
LQFP-64
Mounting Method:
Surface Mount