text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L071CZT6TR

STM32L Series 192 kB Flash 20 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-48

Product Specification Section
STMicroelectronics STM32L071CZT6TR - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 192kB
RAM Size: 20kB
Speed: 32MHz
No of I/O Lines: 37
InterfaceType / Connectivity: I2C/I2S/SPI/UART/USART
Peripherals: Watchdog
Number Of Timers: 7
Supply Voltage: 1.8V to 3.3V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2400
Multiple Of:
2400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,088.00
USD
Quantity
Web Price
2,400+
$2.12