Manufacturer Part #
STM32H7B3IIT6
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU
Product Specification Section
STMicroelectronics STM32H7B3IIT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H7B3IIT6 - Technical Attributes
Attributes Table
Family Name: | STM32 |
Core Processor: | ARM® Cortex®-M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2MB |
RAM Size: | 1.4MB |
Speed: | 280MHz |
No of I/O Lines: | 119 |
InterfaceType / Connectivity: | CANbus/IrDA/I2C/SAI/SPI/UART/USB OTG |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM |
Number Of Timers: | 15 |
Supply Voltage: | 1.62V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 20-chx16-bit |
On-Chip DAC: | 3-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-176 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
400
Germany (Online Only):
400
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
40
$9.54
80
$9.49
120
$9.46
200
$9.43
400+
$9.35
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Package Style:
LQFP-176
Mounting Method:
Surface Mount