STM32H7B0RBT6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H7B0RBT6

STM32H Series 128 KB Flash 1380 KB RAM 280 MHz 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
STMicroelectronics STM32H7B0RBT6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 1380kB
Speed: 280MHz
No of I/O Lines: 49
InterfaceType / Connectivity: CAN/I2C/I2S/LIN/SAI/SPI/UART/USART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM
Number Of Timers: 15
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 15
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,880
USA:
2,880
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
960
Multiple Of:
960
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,262.40
USD
Quantity
Unit Price
960+
$4.44
Product Variant Information section