text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H7A3ZIT6

STM32H Series 2 MB Flash 1.4 MB SRAM 280 MHz 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32H7A3ZIT6 - Technical Attributes
Attributes Table
Family Name: STM32H
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 1.4MB
Speed: 280MHz
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
360
Multiple Of:
60
Total
$3,067.20
USD
Quantity
Web Price
60
$8.67
120
$8.62
180
$8.60
240
$8.58
300+
$8.52
Product Variant Information section