
Manufacturer Part #
STM32H753AII6
STM32H Series 2MB Flash 1 MB RAM 480 MHz 32-Bit Microcontroller -UFBGA-169
Product Specification Section
STMicroelectronics STM32H753AII6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H753AII6 - Technical Attributes
Attributes Table
Family Name: | STM32H |
Core Processor: | ARM Cortex M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2MB |
RAM Size: | 1MB |
Speed: | 480MHz |
No of I/O Lines: | 131 |
InterfaceType / Connectivity: | CAN/Ethernet/I2C/I2S/SPI/UART/USART |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM |
Number Of Timers: | 18 |
Supply Voltage: | 1.62V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 36-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | UFBGA-169 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,488
USA:
7,488
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,496+
$9.56
Product Variant Information section
Available Packaging
Package Qty:
2496 per Tray
Package Style:
UFBGA-169
Mounting Method:
Surface Mount