Manufacturer Part #
STM32H747XIH6
STM32 Series 2 MB Flash 1 MB RAM 480 MHz 32-Bit Microcontroller - TFBGA-265
Product Specification Section
STMicroelectronics STM32H747XIH6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H747XIH6 - Technical Attributes
Attributes Table
Family Name: | STM32H7 |
Core Processor: | ARM Cortex M7/M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2MB |
RAM Size: | 1MB |
Speed: | 480MHz |
No of I/O Lines: | 168 |
InterfaceType / Connectivity: | CAN/I2C/I2S/SPI/UART/USART/USB |
Peripherals: | Watchdog |
Supply Voltage: | 1.62V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 36-chx16-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 1 |
Mounting Method: | Surface Mount |
Features & Applications
STMicroelectronics new STM32H7 family of microcontrollers includes the STM32H747 and STM32H757, high-performance dual-core devices which offer valuable power-saving features and enhanced cyber protection.
APPLICATIONS
• Industrial equipment
• Consumer devices
• Medical equipment
• Artificial Intelligence (AI) systems
FEATURES
• Up to 2Mbytes of Flash and 1Mbyte of SRAM
• Error correction code for all Flash and RAM memory
• Three 16-bit ADCs and two 12-bit DACs
• Ethernet controller
• Two FD CAN and USB 2.0 controllers
• Camera interface
Pricing Section
Global Stock:
714
USA:
714
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
714+
$11.77
Product Variant Information section
Available Packaging
Package Qty:
714 per Tray
Mounting Method:
Surface Mount