text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H747AII6

STM32 Series 2 MB Flash 1 MB RAM 480 MHz 32-Bit Microcontroller - UFBGA-169

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
STMicroelectronics STM32H747AII6 - Technical Attributes
Attributes Table
Family Name: STM32H7
Core Processor: ARM Cortex M7/M4
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 1MB
Speed: 480MHz
No of I/O Lines: 112
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/QSPI/SAI/SPDIF-Rx/SPI/SWPMI/UART/USART/USB
Peripherals: BOR/DMA/LCD/POR/PWM/Watchdog
Number Of Timers: 22
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 28-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 4
Package Style:  UFBGA-169
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,984
USA:
9,984
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2496
Multiple Of:
2496
Total
$26,432.64
USD
Quantity
Web Price
2,496+
$10.59
Product Variant Information section