
Manufacturer Part #
STM32H745ZIT3
STM32H Series 2MB Flash 1060 kB RAM 480 MHz 32-Bit Microcontroller -LQFP-144
Product Specification Section
STMicroelectronics STM32H745ZIT3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H745ZIT3 - Technical Attributes
Attributes Table
Family Name: | STM32 |
Core Processor: | ARM Cortex M7/M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 2MB |
RAM Size: | 1060kB |
Speed: | 480MHz |
No of I/O Lines: | 97 |
InterfaceType / Connectivity: | CAN/I2C/I2S/SPI/UART/USART/USB |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2C/I2S/LCD/POR/PWM |
Number Of Timers: | 18 |
Supply Voltage: | 1.62V to 3.6V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 23-chx16-bit |
On-Chip DAC: | 2-chx12-bit |
Package Style: | LQFP-144 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$11.61
4
$11.45
15
$11.30
25
$11.24
50+
$11.06
Product Variant Information section
Available Packaging
Package Qty:
360 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount