text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H743IGT6

ARM Cortex-M7 series Microcontroller IC 32-Bit 480MHz 1MB FLASH 176-LQFP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32H743IGT6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM® Cortex®-M7
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 1MB
Speed: 480MHz
No of I/O Lines: 140
InterfaceType / Connectivity: CANbus/IrDA/I2C/I2S/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM
Number Of Timers: 18
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 36-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
400
Multiple Of:
40
Total
$3,856.00
USD
Quantity
Web Price
40
$9.76
80
$9.71
160
$9.66
200
$9.64
600+
$9.55
Product Variant Information section