STM32H743AGI6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H743AGI6

STM32H Series 1MB Flash 1060 kB RAM 480 MHz 32-Bit Microcontroller -UFBGA-169

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
STMicroelectronics STM32H743AGI6 - Technical Attributes
Attributes Table
Family Name: STM32H
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 1MB
Speed: 480MHz
No of I/O Lines: 131
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM
Number Of Timers: 18
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 36-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  UFBGA-169
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,488
USA:
7,488
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2496
Multiple Of:
2496
Total
$20,442.24
USD
Quantity
Unit Price
2,496+
$8.19
Product Variant Information section