STM32H742ZIT6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H742ZIT6

ARM Microcontrollers - MCU High-performance DSP DP-FPU, Arm Cortex-M7 MCU 2MB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
STMicroelectronics STM32H742ZIT6 - Technical Attributes
Attributes Table
Family Name: STM32H7
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 688kB
Speed: 480MHz
No of I/O Lines: 114
InterfaceType / Connectivity: CANbus/I2C/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 36-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,440
USA:
1,440
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
360
Multiple Of:
360
Total
$3,196.80
USD
Quantity
Unit Price
360+
$8.88
Product Variant Information section