Manufacturer Part #
STM32H742IGK6
High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU
Product Specification Section
STMicroelectronics STM32H742IGK6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H742IGK6 - Technical Attributes
Attributes Table
Family Name: | STM32H7 |
Core Processor: | STM32H742IGK6 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 692kB |
Speed: | 480MHz |
No of I/O Lines: | 140 |
InterfaceType / Connectivity: | CANbus/I2C/SPI/UART/USART |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog |
Supply Voltage: | 1.62V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 36-chx16-bit |
On-Chip DAC: | 2-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | UFBGA-201 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,032
USA:
4,032
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1,008+
$9.23
Product Variant Information section
Available Packaging
Package Qty:
1008 per Tray
Package Style:
UFBGA-201
Mounting Method:
Surface Mount