Manufacturer Part #
STM32H735VGT6
STM32 Series 1 MB Flash 176 KB RAM 550 MHz 32-Bit Microcontroller - LQFP-100
Product Specification Section
STMicroelectronics STM32H735VGT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H735VGT6 - Technical Attributes
Attributes Table
Family Name: | STM32H7 |
Core Processor: | ARM Cortex M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 176kB |
Speed: | 550MHz |
No of I/O Lines: | 67 |
InterfaceType / Connectivity: | CANbus/EBI/EMI/Ethernet/IrDA/I2C |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM/Watchdog |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 12-chx12-bit / 22-chx16-bit |
On-Chip DAC: | 2-chx12-bit |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
90
$7.25
180
$7.21
270
$7.19
360
$7.18
450+
$7.13
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
LQFP-100
Mounting Method:
Surface Mount