
Manufacturer Part #
STM32H730ABI6Q
STM32H730 value line provides 128 KbytesFlash memory
Product Specification Section
STMicroelectronics STM32H730ABI6Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H730ABI6Q - Technical Attributes
Attributes Table
Family Name: | STM32 |
Core Processor: | ARM Cortex M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 564kB |
Speed: | 550MHz |
No of I/O Lines: | 121 |
InterfaceType / Connectivity: | CANbus/EBI/EMI/Ethernet/I2S |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM |
Supply Voltage: | 1.62V to 3.6V |
Operating Temperature: | -40°C to +85°C |
Package Style: | UFBGA-169 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,984
USA:
9,984
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,496+
$5.64
Product Variant Information section
Available Packaging
Package Qty:
2496 per Tray
Package Style:
UFBGA-169
Mounting Method:
Surface Mount