
Manufacturer Part #
STM32H725ZGT6
STM32 Series 1 MB Flash 176 KB RAM 550 MHz 32-Bit Microcontroller - LQFP-144
Product Specification Section
STMicroelectronics STM32H725ZGT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H725ZGT6 - Technical Attributes
Attributes Table
Family Name: | STM32H7 |
Core Processor: | ARM Cortex M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 176kB |
Speed: | 550MHz |
No of I/O Lines: | 97 |
InterfaceType / Connectivity: | CANbus/EBI/EMI/Ethernet/IrDA/I2C |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM/Watchdog |
Number Of Timers: | 97 |
Supply Voltage: | 1.62V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 12-chx12-bit / 22-chx16-bit |
On-Chip DAC: | 2-chx12-bit |
Package Style: | LQFP-144 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
720
USA:
720
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
360+
$6.65
Product Variant Information section
Available Packaging
Package Qty:
360 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount