text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H725VGH6

ARM Microcontrollers - High-performance DSP DP-FPU, Arm Cortex-M7 MCU 1 MB Flash

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32H725VGH6 - Technical Attributes
Attributes Table
Family Name: STM32H7
Core Processor: ARM® Cortex®-M7
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 564kB
Speed: 550MHz
No of I/O Lines: 74
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/POR/PWM/Watchdog
Number Of Timers: 21
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 43-chx12/16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  TFBGA-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2088
Multiple Of:
2088
Total
$13,906.08
USD
Quantity
Web Price
2,088+
$6.66
Product Variant Information section