Manufacturer Part #
STM32H723ZGI6
ARM Cortex-M7 series Microcontroller IC 32-Bit 550MHz 1MB (1M x 8)
Product Specification Section
STMicroelectronics STM32H723ZGI6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H723ZGI6 - Technical Attributes
Attributes Table
Family Name: | STM32H7 |
Core Processor: | ARM® Cortex®-M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 564kB |
Speed: | 550MHz |
No of I/O Lines: | 114 |
InterfaceType / Connectivity: | CANbus/IrDA/I2C/SPI/UART/USART |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/LCD/POR/PWM/Watchdog |
Number Of Timers: | 22 |
Supply Voltage: | 1.62V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 17-ch x 12-bit, 34-ch x 16-bit |
On-Chip DAC: | 2-ch x 12-bit |
Watchdog Timers: | 2 |
Package Style: | UFBGA-144 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
416+
$7.18
Product Variant Information section
Available Packaging
Package Qty:
416 per Tray
Package Style:
UFBGA-144
Mounting Method:
Surface Mount