STM32H723VGH6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H723VGH6

ARM Cortex-M7 series Microcontroller IC 32-Bit 550MHz 1MB (1M x 8)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
STMicroelectronics STM32H723VGH6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: Arm Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 564kB
Speed: 550MHz
No of I/O Lines: 80
InterfaceType / Connectivity: CANbus/IrDA/I2C/SCI/SPI/UART
Peripherals: Brownout Reset/Brown-out Detect/DMA/LCD/POR/PWM
Number Of Timers: 19
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx12-bit / 26-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,264
USA:
6,264
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2088
Multiple Of:
2088
Total
$12,736.80
USD
Quantity
Unit Price
2,088+
$6.10
Product Variant Information section