
Manufacturer Part #
STM32H723VET6
STM32H723/733 MCU line provides 512 Kbytes to 1 Mbyte Flash memory
Product Specification Section
STMicroelectronics STM32H723VET6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H723VET6 - Technical Attributes
Attributes Table
Family Name: | STM32 |
Core Processor: | ARM Cortex M7 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 176kB |
Speed: | 564MHz |
No of I/O Lines: | 80 |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM/Watchdog |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
540
USA:
540
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
540+
$5.93
Product Variant Information section
Available Packaging
Package Qty:
540 per Tray
Mounting Method:
Surface Mount