text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H563ZIT6

STM32H Series 2 MB Flash 640 kB RAM 250 MHz 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STM32H563ZIT6 - Technical Attributes
Attributes Table
Family Name: STM32H5
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 640kB
Speed: 250MHz
No of I/O Lines: 112
InterfaceType / Connectivity: CAN/I2C/I2S/MMC/SAI/SD/SPI/UART/USART/USB
Peripherals: BOR/DMA/POR/PWM/Watchdog
Number Of Timers: 22
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
592
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
960
Multiple Of:
960
Total
$4,723.20
USD
Quantity
Unit Price
1
$5.35
5
$5.27
20
$5.14
50
$5.06
125+
$4.92