text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H563VIT6

STM32H5 Series 2 MB Flash 640 kB RAM 250 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STM32H563VIT6 - Technical Attributes
Attributes Table
Family Name: STM32H5
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 640kB
Speed: 250MHz
No of I/O Lines: 80
InterfaceType / Connectivity: CAN/I2C/I2S/MMC/SAI/SD/SPI/UART/USART/USB
Peripherals: BOR/DMA/POR/PWM/Watchdog
Number Of Timers: 22
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,704
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
540
Multiple Of:
540
Total
$2,311.20
USD
Quantity
Unit Price
1
$4.62
10
$4.53
25
$4.45
50
$4.40
125+
$4.28