text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H563VGT6

MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM I3C, DCMI

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
STMicroelectronics STM32H563VGT6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 640kB
Speed: 250MHz
No of I/O Lines: 80
InterfaceType / Connectivity: CANbus/FIFO/IrDA/I2C/LINbus/SPI/UART
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM/Watchdog
Number Of Timers: 22
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-ch x 12-bit
On-Chip DAC: 2-ch x 12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,160
USA:
2,160
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
540
Multiple Of:
540
Total
$1,976.40
USD
Quantity
Unit Price
540+
$3.66
Product Variant Information section