text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H563IIK6

STM32H Series 2 MB Flash 640 kB RAM 250 MHz 32-Bit Microcontroller - UFBGA-176

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2409
Product Specification Section
STMicroelectronics STM32H563IIK6 - Technical Attributes
Attributes Table
Family Name: STM32H5
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 644kB
Speed: 250MHz
No of I/O Lines: 140
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
Peripherals: BOR/Brownout Reset/PDR/POR/PVD
Number Of Timers: 22
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  UFBGA-201
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,404
Germany (Online Only):
1,404
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
324
Multiple Of:
540
Total
$1,804.68
USD
Quantity
Unit Price
168+
$5.57