text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H533ZEJ6

STM32H Series 512 kB Flash 272 kB RAM 250 MHz 32-Bit Microcontroller - UFBGA-144

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32H533ZEJ6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 274kB
Speed: 250MHz
No of I/O Lines: 112
InterfaceType / Connectivity: CAN/I2C/I2S/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/DMA/POR/PWM
Number Of Timers: 14
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  UFBGA-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1008
Multiple Of:
168
Total
$3,376.80
USD
Quantity
Unit Price
168+
$3.35
Product Variant Information section