Manufacturer Part #
STM32H533CEU6
STM32H Series 512 kB Flash 272 kB RAM 250 MHz 32-Bit Microcontroller - UFQFPN-48
Product Specification Section
STMicroelectronics STM32H533CEU6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H533CEU6 - Technical Attributes
Attributes Table
Family Name: | STM32 |
Core Processor: | ARM Cortex M33 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 274kB |
Speed: | 250MHz |
No of I/O Lines: | 35 |
InterfaceType / Connectivity: | CAN/I2C/SPI/UART/USART/USB |
Peripherals: | Brownout Reset/Brown-out Detect/I2S/POR/PWM |
Number Of Timers: | 14 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 10-chx16-bit |
Package Style: | UFQFPN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$2.85
15
$2.79
30
$2.76
100
$2.71
200+
$2.65
Product Variant Information section
Available Packaging
Package Qty:
1560 per Tray
Package Style:
UFQFPN-48
Mounting Method:
Surface Mount