text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H533CET6

High-performance Arm Cortex-M33 MCU 512-Kbyte Flash 272-Kbyte RAM 250 MHz CPU

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STM32H533CET6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 272kB
Speed: 250MHz
No of I/O Lines: 35
InterfaceType / Connectivity: CANbus/FIFO/IrDA/I2C/LINbus/SMBUS/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR/UART/USB
Number Of Timers: 15
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-ch x 10-bit
On-Chip DAC: 2-ch x 12-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1500
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,840.00
USD
Quantity
Unit Price
1
$2.75
15
$2.70
30
$2.67
100
$2.62
200+
$2.56