text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H503RBT6

STM32H Series 128 kB Flash 32 kB RAM 250 MHz 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STM32H503RBT6 - Technical Attributes
Attributes Table
Family Name: STM32H5
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 32kB
Speed: 250MHz
No of I/O Lines: 49
InterfaceType / Connectivity: CANbus/FIFO/IrDA/I2C/LINbus/SCI/SDIO/SMBUS/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/PDR/POR/PWM
Supply Voltage: 8V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
540
Multiple Of:
540
Total
$928.80
USD
Quantity
Unit Price
540
$1.72
1,080
$1.71
1,620
$1.70
2,700+
$1.68