text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H503CBT6

STM32 Series 128 KB Flash 32KB RAM 250MHz Microcontroller IC LQFP-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2433
Product Specification Section
STMicroelectronics STM32H503CBT6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 32kB
Speed: 250MHz
No of I/O Lines: 35
InterfaceType / Connectivity: I2S/I2C/SPI/USART/USB
Peripherals: Brownout Reset/PDR/POR/PVD
Number Of Timers: 10
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
478
USA:
478
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.73
USD
Quantity
Unit Price
1
$1.73
25
$1.71
50
$1.69
150
$1.66
300+
$1.62