text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G491RET6TR

STM32G Series 512 kB Flash 112 kB RAM 170 MHz 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2320
Product Specification Section
STMicroelectronics STM32G491RET6TR - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 112kB
Speed: 170MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/QSPI/SAI/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 4-chx12-bit
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,230.00
USD
Quantity
Unit Price
1,000+
$3.23