Manufacturer Part #
STM32G491RET6
Cortex-M4 32-bit MCU+FPU, 170 MHz / 213 DMIPS
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:960 per Tray Package Style:LQFP-64 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STM32G491RET6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32G491RET6 - Technical Attributes
Attributes Table
Family Name: | STM32G |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 112kB |
Speed: | 170MHz |
No of I/O Lines: | 52 |
InterfaceType / Connectivity: | CAN/I2C/SAI/SPI/UART/USART/USB |
Peripherals: | BOR/DMA/POR/PVD/PWM |
Number Of Timers: | 13 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 24-chx12-bit |
On-Chip DAC: | 4-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
960+
$3.61
Product Variant Information section
Available Packaging
- Tray Qty: 960+ / Unit Price: $3.95 / Stock: 0 Qty: 1+$3.95 Stock: 0
- Tray Qty: 1+ / Unit Price: $3.95 / Stock: 960 Qty: 1+$3.95 Stock: 960
- Tray Qty: 960+ / Unit Price: $3.61 / Stock: 6,720 Qty: 960+$3.61 Stock: 6,720
- Tray Qty: 960+ / Unit Price: $3.61 / Stock: 0 Qty: 960+$3.61 Stock: 0
- TraySelected Variant Qty: 960+ / Unit Price: $3.61 / Stock: 0 Qty: 960+$3.61 Stock: 0
Package Qty:
960 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount