Manufacturer Part #
STM32G491MET6
Cortex-M4 32-bit MCU+FPU, 170 MHz / 213 DMIPS,
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:714 per Tray Package Style:LQFP-80 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2213 |
Product Specification Section
STMicroelectronics STM32G491MET6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32G491MET6 - Technical Attributes
Attributes Table
Family Name: | STM32G4 |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 112kB |
Speed: | 170MHz |
No of I/O Lines: | 66 |
InterfaceType / Connectivity: | CANbus/IrDA/I2C/LINbus/SAI/SPI/UART/USB |
Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM/Watchdog |
Number Of Timers: | 15 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 32-ch x 12-bit |
On-Chip DAC: | 4-ch x 12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-80 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
13,566
Germany (Online Only):
13,566
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
714+
$3.55
Product Variant Information section
Available Packaging
- Tray Qty: 714+ / Unit Price: $4.16 / Stock: 0 Qty: 714+$4.16 Stock: 0
- Tray Qty: 714+ / Unit Price: $3.55 / Stock: 0 Qty: 714+$3.55 Stock: 0
- Tray Qty: 714+ / Unit Price: $4.16 / Stock: 0 Qty: 714+$4.16 Stock: 0
- TraySelected Variant Qty: 714+ / Unit Price: $3.55 / Stock: 13,566 Qty: 714+$3.55 Stock: 13,566
- Tray Qty: 714+ / Unit Price: $3.55 / Stock: 0 Qty: 714+$3.55 Stock: 0
Package Qty:
714 per Tray
Package Style:
LQFP-80
Mounting Method:
Surface Mount