text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G483QET3

Microcontrollers & Microprocessors-STM32 32-BIT ARM CORTEX MCUS

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
STMicroelectronics STM32G483QET3 - Technical Attributes
Attributes Table
Family Name: STM32G4
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 170MHz
No of I/O Lines: 107
InterfaceType / Connectivity: CANbus/IrDA/I2C/SAI/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM/Watchdog
Number Of Timers: 17
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 42-ch x 12-bit
On-Chip DAC: 7-ch x 12-bit
Watchdog Timers: 2
Package Style:  LQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,992
USA:
7,992
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.60
USD
Quantity
Unit Price
1
$5.60
5
$5.55
20
$5.48
40
$5.44
100+
$5.36
Product Variant Information section